Memory Card microSDXC™ 64GB Class 10, UHS Class 3 MLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP-SMTT64DA1

DigiKey Part Number
P122040-ND
Manufacturer
Manufacturer Product Number
RP-SMTT64DA1
Description
MEM CRD MICSDXC 64GB 10UHS 3 MLC
Customer Reference
Detailed Description
Memory Card microSDXC™ 64GB Class 10, UHS Class 3 MLC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tray
Part Status
Obsolete
Memory Type
microSDXC™
Memory Size
64GB
Speed
Class 10, UHS Class 3
Technology
MLC
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.