NC4D-P-DC6V is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 30,01600 €
Datasheet
Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

NC4D-P-DC6V

DigiKey Part Number
NC4D-P-DC6V-ND
Manufacturer
Manufacturer Product Number
NC4D-P-DC6V
Description
RELAY GEN PURPOSE 4PDT 5A 6V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
General Purpose Relay 4PDT (4 Form C) 6VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
NC4D-P-DC6V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Mfr
Termination Style
PC Pin
Series
Must Operate Voltage
4.8 VDC
Packaging
Tube
Must Release Voltage
0.6 VDC
Part Status
Active
Operate Time
20 ms
Mounting Type
Release Time
10 ms
Coil Voltage
Operating Temperature
-40°C ~ 55°C
Contact Form
4PDT (4 Form C)
Contact Material
Silver Nickel (AgNi), Gold (Au)
Contact Rating (Current)
5 A
Approval Agency
CSA, UR
Switching Voltage
250VAC - Max
Relay Type
Load - Max Switching
1250VA
Coil Resistance
50 Ohms
Coil Current
120 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NC4D-JP-DC6VPanasonic Industry0NC4D-JP-DC6V-ND30,01600 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2030,01600 €600,32 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:30,01600 €
Unit Price with VAT:35,11872 €