



NC4-JPS | |
|---|---|
DigiKey Part Number | 255-1997-ND |
Manufacturer | |
Manufacturer Product Number | NC4-JPS |
Description | RELAY SOCKET 14 POS THROUGH HOLE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Relay Socket Through Hole |
Datasheet | Datasheet |
Category | Number of Positions 14 |
Manufacturer Panasonic Electric Works | Mounting Type Through Hole |
Series | Termination Style PC Pin |
Packaging Tube | For Use With/Related Products NC4D-JP Relays |
Part Status Active | Base Product Number |
Type Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,43000 € | 2,43 € |
| 20 | 2,09500 € | 41,90 € |
| 40 | 2,02325 € | 80,93 € |
| 60 | 1,98233 € | 118,94 € |
| 100 | 1,93210 € | 193,21 € |
| 260 | 1,84138 € | 478,76 € |
| 500 | 1,78170 € | 890,85 € |
| 1.000 | 1,72050 € | 1.720,50 € |
| 5.000 | 1,58626 € | 7.931,30 € |
| Unit Price without VAT: | 2,43000 € |
|---|---|
| Unit Price with VAT: | 2,84310 € |









