



NC2EBD-P-DC24V | |
|---|---|
DigiKey Part Number | 255-3993-5-ND |
Manufacturer | |
Manufacturer Product Number | NC2EBD-P-DC24V |
Description | RELAY GEN PURPOSE DPDT 5A 24V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 19.2 VDC |
Packaging Box | Must Release Voltage 2.4 VDC |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Rating (Current) 5 A | Approval Agency CSA, UR |
Switching Voltage 250VAC - Max | Relay Type |
Load - Max Switching 1250VA | Coil Resistance 1.6 kOhms |
Coil Current 15 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,67000 € | 14,67 € |
| 20 | 12,62150 € | 252,43 € |
| 40 | 12,18850 € | 487,54 € |
| 60 | 11,94167 € | 716,50 € |
| 100 | 11,63800 € | 1.163,80 € |
| 260 | 11,09023 € | 2.883,46 € |
| 500 | 10,73000 € | 5.365,00 € |
| Unit Price without VAT: | 14,67000 € |
|---|---|
| Unit Price with VAT: | 17,16390 € |


