
LS-H201 | |
|---|---|
DigiKey Part Number | 1110-3469-ND |
Manufacturer | |
Manufacturer Product Number | LS-H201 |
Description | SENSOR REFLECTIVE 750MM LSR COAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 5.906" ~ 29.528" (150mm ~ 750mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Reflective | |
Sensing Distance | 5.906" ~ 29.528" (150mm ~ 750mm) | |
Voltage - Supply | 12V ~ 24V | |
Response Time | - | |
Output Configuration | - | |
Light Source | Red Laser Diode (660nm) | |
Connection Method | Cable | |
Ingress Protection | IP40 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Teaching Method | |
Operating Temperature | -10°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 241,66000 € | 241,66 € |
| Unit Price without VAT: | 241,66000 € |
|---|---|
| Unit Price with VAT: | 282,74220 € |









