



JW2SN-DC9V | |
|---|---|
DigiKey Part Number | 255-1736-ND |
Manufacturer | |
Manufacturer Product Number | JW2SN-DC9V |
Description | RELAY GEN PURPOSE DPDT 5A 9V |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 9VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | JW2SN-DC9V Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class E |
Packaging Bulk | Must Operate Voltage 6.3 VDC |
Part Status Active | Must Release Voltage 0.9 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 5 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -40°C ~ 60°C |
Contact Rating (Current) 5 A | Contact Material Silver Alloy |
Switching Voltage 250VAC, 30VDC - Max | Approval Agency CQC, CSA, UR, VDE |
Load - Max Switching 1250VA, 150W | Relay Type |
Coil Current 58 mA | Coil Resistance 155 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 € | 2,41 € |
| 10 | 2,15200 € | 21,52 € |
| 25 | 2,05520 € | 51,38 € |
| 50 | 1,98480 € | 99,24 € |
| 100 | 1,91690 € | 191,69 € |
| 300 | 1,81373 € | 544,12 € |
| 500 | 1,76766 € | 883,83 € |
| 1.000 | 1,70694 € | 1.706,94 € |
| 5.000 | 1,57376 € | 7.868,80 € |
| Unit Price without VAT: | 2,41000 € |
|---|---|
| Unit Price with VAT: | 2,81970 € |


