JSM1-12V-5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


CIT Relay and Switch
In Stock: 21.642
Unit Price: 0,67000 €
Datasheet

Direct


CIT Relay and Switch
In Stock: 18.589
Unit Price: 1,36000 €
Datasheet

Similar


Omron Electronics Inc-EMC Div
In Stock: 7.279
Unit Price: 2,33000 €
Datasheet
Automotive Relay SPDT (1 Form C) 12VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Automotive Relay SPDT (1 Form C) 12VDC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

JSM1-12V-5

DigiKey Part Number
255-1240-ND
Manufacturer
Manufacturer Product Number
JSM1-12V-5
Description
RELAY AUTOMOTIVE SPDT 15A 12V
Customer Reference
Detailed Description
Automotive Relay SPDT (1 Form C) 12VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
JSM1-12V-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Bulk
Part Status
Obsolete
Coil Type
Non Latching
Coil Current
53.3 mA
Coil Voltage
12VDC
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
15 A
Switching Voltage
16VDC - Max
Must Operate Voltage
6.3 VDC
Must Release Voltage
0.9 VDC
Operate Time
10 ms
Release Time
10 ms
Features
Sealed - Fully
Mounting Type
Through Hole
Termination Style
PC Pin
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Alloy, Cadmium Free
Coil Power
640mW
Coil Resistance
225 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes