


HL-G205B-S-MK | |
|---|---|
DigiKey Part Number | 1110-HL-G205B-S-MK-ND |
Manufacturer | |
Manufacturer Product Number | HL-G205B-S-MK |
Description | LASER DISPLACEMENT SENSOR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Reflective, Diffuse Optical Sensor 0.394" (10mm) RS-485 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Reflective, Diffuse | |
Sensing Distance | 0.394" (10mm) | |
Voltage - Supply | 21.6V ~ 26.4V | |
Response Time | - | |
Output Configuration | RS-485 | |
Light Source | Red Laser Diode (655nm) | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Fixed | |
Operating Temperature | -10°C ~ 45°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.316,72000 € | 1.316,72 € |
| Unit Price without VAT: | 1.316,72000 € |
|---|---|
| Unit Price with VAT: | 1.540,56240 € |

