


HG-S1010R | |
|---|---|
DigiKey Part Number | 1110-3947-ND |
Manufacturer | |
Manufacturer Product Number | HG-S1010R |
Description | SENSOR LINEAR 10MM CONNECTOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Linear Position Round Shaft Connector |
Datasheet | Datasheet |
Category | Actuator Type Round Shaft |
Manufacturer Panasonic Industrial Automation Sales | Voltage - Supply 24V |
Series | Mounting Type Panel Mount |
Packaging Bulk | Termination Style Connector |
Part Status Active | Operating Temperature -10°C ~ 55°C |
For Measuring Linear Position | Package / Case Module |
Technology Optical | Base Product Number |
Linear Range 0 ~ 10mm (0 ~ 0.39") |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 682,04000 € | 682,04 € |
| Unit Price without VAT: | 682,04000 € |
|---|---|
| Unit Price with VAT: | 797,98680 € |

