



HEV2AN-P-DC24V | |
|---|---|
DigiKey Part Number | 255-4143-ND |
Manufacturer | |
Manufacturer Product Number | HEV2AN-P-DC24V |
Description | RELAY GEN PURPOSE DPST 20A 24V |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class F |
Packaging Tray | Must Operate Voltage 16.8 VDC |
Part Status Active | Must Release Voltage 1.2 VDC |
Mounting Type | Operate Time 30 ms |
Coil Voltage | Release Time 10 ms |
Contact Form DPST-NO (2 Form A) | Operating Temperature -40°C ~ 55°C |
Contact Rating (Current) 20 A | Contact Material Silver Nickel (AgNi) |
Switching Voltage 1000VDC - Max | Approval Agency cURus, VDE |
Load - Max Switching 20000W | Relay Type |
Coil Current 80 mA | Coil Resistance 300 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,00000 € | 77,00 € |
| 10 | 68,57000 € | 685,70 € |
| 25 | 65,47200 € | 1.636,80 € |
| 50 | 63,22020 € | 3.161,01 € |
| 100 | 61,04470 € | 6.104,47 € |
| Unit Price without VAT: | 77,00000 € |
|---|---|
| Unit Price with VAT: | 90,09000 € |





