General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HE1AN-W-DC12V-Y6H

DigiKey Part Number
255-HE1AN-W-DC12V-Y6H-ND
Manufacturer
Manufacturer Product Number
HE1AN-W-DC12V-Y6H
Description
HE-PV RELAY, 1FORMA, 12VDC COIL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
90 A
Switching Voltage
800VAC, 60VDC - Max
Load - Max Switching
72000VA, 5400W
Coil Current
160 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Flux Protection
Coil Insulation
-
Must Operate Voltage
9 VDC
Must Release Voltage
1.2 VDC
Operate Time
30 ms
Release Time
10 ms
Operating Temperature
-50°C ~ 85°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
CSA, cURus, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
75 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
131,06000 €31,06 €
1027,66500 €276,65 €
2526,41640 €660,41 €
5025,50880 €1.275,44 €
10024,63180 €2.463,18 €
25023,51800 €5.879,50 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:31,06000 €
Unit Price with VAT:36,34020 €