



HE1AN-S-DC12V | |
|---|---|
DigiKey Part Number | 255-1653-ND |
Manufacturer | |
Manufacturer Product Number | HE1AN-S-DC12V |
Description | RELAY GEN PURPOSE SPST 30A 12V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Screw Terminal |
Series | Must Operate Voltage 8.4 VDC |
Packaging Bulk | Must Release Voltage 1.2 VDC |
Part Status Active | Operate Time 30 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -50°C ~ 55°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 30 A | Approval Agency CSA, VDE, UR |
Switching Voltage 277VAC, 30VDC - Max | Relay Type |
Load - Max Switching 8310VA, 900W | Coil Resistance 75 Ohms |
Coil Current 160 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,24000 € | 38,24 € |
| 20 | 32,88700 € | 657,74 € |
| 40 | 31,75725 € | 1.270,29 € |
| 60 | 31,11383 € | 1.866,83 € |
| 100 | 30,32180 € | 3.032,18 € |
| 260 | 28,89292 € | 7.512,16 € |
| Unit Price without VAT: | 38,24000 € |
|---|---|
| Unit Price with VAT: | 44,74080 € |



