General Purpose Relay SPST-NO (1 Form A) 9VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPST-NO (1 Form A) 9VDC Coil Through Hole
HE-PC
Relay Basics - Another Teaching Moment | DigiKey Electronics

HE1AN-P-DC9V-Y5

DigiKey Part Number
255-2780-ND
Manufacturer
Manufacturer Product Number
HE1AN-P-DC9V-Y5
Description
RELAY GEN PURPOSE SPST 48A 9V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 9VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Mfr
Termination Style
PC Pin
Series
Must Operate Voltage
6.3 VDC
Packaging
Bulk
Must Release Voltage
0.9 VDC
Part Status
Active
Operate Time
30 ms
Mounting Type
Release Time
10 ms
Coil Voltage
Operating Temperature
-50°C ~ 55°C
Contact Form
SPST-NO (1 Form A)
Contact Material
Silver Nickel (AgNi)
Contact Rating (Current)
48 A
Approval Agency
CSA, cURus, VDE
Switching Voltage
490VAC, 48VDC - Max
Relay Type
Load - Max Switching
23520VA, 2304W
Coil Resistance
42 Ohms
Coil Current
213 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
129,26000 €29,26 €
1026,06000 €260,60 €
2524,88480 €622,12 €
5024,03000 €1.201,50 €
10023,20390 €2.320,39 €
25022,15460 €5.538,65 €
Manufacturers Standard Package
Unit Price without VAT:29,26000 €
Unit Price with VAT:34,23420 €