
FX-101-CC2 | |
|---|---|
DigiKey Part Number | 1110-2184-ND |
Manufacturer | |
Manufacturer Product Number | FX-101-CC2 |
Description | SENSOR FIBER NPN W/CONN CABLE 2M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard Sensor Amplifier |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Amplifier Type | Standard | |
Voltage - Supply | 12V ~ 24V | |
Output Type | NPN - Open Collector | |
Current - Supply | 30 mA | |
Operating Temperature | -10°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,24000 € | 89,24 € |
| Unit Price without VAT: | 89,24000 € |
|---|---|
| Unit Price with VAT: | 104,41080 € |




