
FT-KV26 | |
|---|---|
DigiKey Part Number | 1110-1628-ND |
Manufacturer | |
Manufacturer Product Number | FT-KV26 |
Description | SENSOR THROUGH-BEAM 710MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 27.953" (710mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 27.953" (710mm) | |
Voltage - Supply | - | |
Response Time | - | |
Output Configuration | - | |
Light Source | - | |
Connection Method | - | |
Ingress Protection | IP30 (Face) | |
Cable Length | 78.74" (2m) | |
Adjustment Type | - | |
Operating Temperature | -40°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 260,25000 € | 260,25 € |
| Unit Price without VAT: | 260,25000 € |
|---|---|
| Unit Price with VAT: | 304,49250 € |


