FP2-XY64D2P is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 2
Unit Price: 394,35000 €
Datasheet
Input, Output (I/O) Module Backplane
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP2-XY64D2P

DigiKey Part Number
1110-4134-ND
Manufacturer
Manufacturer Product Number
FP2-XY64D2P
Description
I/O MODULE 32 DIGITAL 32SS
Customer Reference
Detailed Description
Input, Output (I/O) Module Backplane
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Bulk
Part Status
Obsolete
Type
Input, Output (I/O) Module
For Use With/Related Products
FP2, FP2SH Series
Number of Inputs and Type
32 - Digital
Number of Outputs and Type
32 - Solid State
Voltage - Supply
-
Mounting Type
Backplane
Termination Style
Rectangular Connector
Features
-
Operating Temperature
0°C ~ 55°C
Ingress Protection
-
Approval Agency
CE, CSA, cULus, UL
Weight
0.265 lb (120.2 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes