
FD-L31A | |
|---|---|
DigiKey Part Number | 1110-1585-ND |
Manufacturer | |
Manufacturer Product Number | FD-L31A |
Description | SENSOR REFLECTIVE 33MM R4 3M CBL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Reflective, Convergent Optical Sensor 0.157" ~ 1.299" (4mm ~ 33mm) ADJ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Reflective, Convergent | |
Sensing Distance | 0.157" ~ 1.299" (4mm ~ 33mm) ADJ | |
Voltage - Supply | - | |
Response Time | - | |
Output Configuration | - | |
Light Source | - | |
Connection Method | Cable | |
Ingress Protection | - | |
Cable Length | 118.10" (3m) | |
Adjustment Type | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,84000 € | 173,84 € |
| Unit Price without VAT: | 173,84000 € |
|---|---|
| Unit Price with VAT: | 203,39280 € |

