Reflective Optical Sensor 13.780" (350mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FD-H13-FM2

DigiKey Part Number
1110-2639-ND
Manufacturer
Manufacturer Product Number
FD-H13-FM2
Description
SENSOR REFLECTIVE 350MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Reflective Optical Sensor 13.780" (350mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Box
Part Status
Active
Sensing Method
Reflective
Sensing Distance
13.780" (350mm)
Voltage - Supply
-
Response Time
-
Output Configuration
-
Light Source
-
Connection Method
Cable
Ingress Protection
-
Cable Length
78.74" (2m)
Adjustment Type
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1119,97000 €119,97 €
Manufacturers Standard Package
Unit Price without VAT:119,97000 €
Unit Price with VAT:140,36490 €