
FC-SFDH-64 | |
|---|---|
DigiKey Part Number | 1110-FC-SFDH-64-ND |
Manufacturer | |
Manufacturer Product Number | FC-SFDH-64 |
Description | PROTECTION COVER FRONT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cover SF4D Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover | |
For Use With/Related Products | SF4D Series | |
Specifications | 1276mm x 72mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,93000 € | 34,93 € |
| 10 | 29,36100 € | 293,61 € |
| Unit Price without VAT: | 34,93000 € |
|---|---|
| Unit Price with VAT: | 40,86810 € |

