
EZP-Q60126MTD | |
|---|---|
DigiKey Part Number | 10-EZP-Q60126MTD-ND |
Manufacturer | |
Manufacturer Product Number | EZP-Q60126MTD |
Description | CAP FILM 12UF 10% 600VAC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | EZP-Q60126MTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 600V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 3.9 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 2.264" L x 1.772" W (57.50mm x 45.00mm) | |
Height - Seated (Max) | 2.461" (62.50mm) | |
Termination | PC Pins | |
Lead Spacing | 2.067" (52.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | Long Life, Low ESR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,77000 € | 17,77 € |
| 10 | 14,13800 € | 141,38 € |
| 50 | 12,68480 € | 634,24 € |
| 200 | 11,86420 € | 2.372,84 € |
| 600 | 11,40577 € | 6.843,46 € |
| Unit Price without VAT: | 17,77000 € |
|---|---|
| Unit Price with VAT: | 20,79090 € |

