
EYL-GULF319 | |
|---|---|
DigiKey Part Number | EYL-GULF319-ND |
Manufacturer | |
Manufacturer Product Number | EYL-GULF319 |
Description | WL=660-700NM, FL=12.50MM,DIA=8.0 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Lens Clear |
Datasheet | Datasheet |
Category | Color Clear |
Manufacturer Panasonic Industry | Number of LEDs 1 |
Series | Lens Style Round Aspherical with Domed Top |
Packaging Tray | Lens Size 8mm Dia |
Part Status Active | Base Product Number |
Type Lens |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | 10,79797 € | 3.887,27 € |
| Unit Price without VAT: | 10,79797 € |
|---|---|
| Unit Price with VAT: | 12,63362 € |

