
EYL-GMFB485A | |
|---|---|
DigiKey Part Number | EYL-GMFB485A-ND |
Manufacturer | |
Manufacturer Product Number | EYL-GMFB485A |
Description | WL=1260-1625NM, FL=0.95MMDIA=4.9 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Lens Clear |
Datasheet | Datasheet |
Category | Type Lens |
Manufacturer Panasonic Industry | Color Clear |
Series | Number of LEDs 1 |
Packaging Tray | Lens Style Round Aspherical with Domed Top |
Part Status Active | Lens Size 4.9mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 10,79798 € | 5.938,89 € |
| Unit Price without VAT: | 10,79798 € |
|---|---|
| Unit Price with VAT: | 12,63364 € |

