


EYG-S1116ZLMA | |
|---|---|
DigiKey Part Number | P121984-ND |
Manufacturer | |
Manufacturer Product Number | EYG-S1116ZLMA |
Description | THERM PAD 158.8MMX118MM GRAY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 158.80mm x 118.00mm Rectangular |
Datasheet | Datasheet |
Category | Outline 158.80mm x 118.00mm |
Manufacturer Panasonic Industry | Thickness 0.0079" (0.200mm) |
Series | Material Graphite |
Packaging Bulk | Color Gray |
Part Status Active | Shelf Life 12 Months |
Usage IGBT - Heat Transfer Low Thermal Resistance | Shelf Life Start Date Received |
Type Graphite-Pad, Sheet | Base Product Number |
Shape Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,45000 € | 18,45 € |
| 10 | 16,33000 € | 163,30 € |
| 30 | 15,40400 € | 462,12 € |
| 50 | 14,99120 € | 749,56 € |
| 100 | 14,44800 € | 1.444,80 € |
| 250 | 13,75920 € | 3.439,80 € |
| 500 | 13,25940 € | 6.629,70 € |
| Unit Price without VAT: | 18,45000 € |
|---|---|
| Unit Price with VAT: | 21,58650 € |

