


EYG-S0925ZLWA | |
|---|---|
DigiKey Part Number | P121979-ND |
Manufacturer | |
Manufacturer Product Number | EYG-S0925ZLWA |
Description | THERM PAD 246MMX85MM GRAY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 246.00mm x 85.00mm Rectangular |
Datasheet | Datasheet |
Category | Outline 246.00mm x 85.00mm |
Manufacturer Panasonic Industry | Thickness 0.0079" (0.200mm) |
Series | Material Graphite |
Packaging Bulk | Color Gray |
Part Status Active | Shelf Life 12 Months |
Usage IGBT - Heat Transfer Low Thermal Resistance | Shelf Life Start Date Received |
Type Graphite-Pad, Sheet | Base Product Number |
Shape Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,14000 € | 26,14 € |
| 10 | 23,13600 € | 231,36 € |
| 30 | 21,82300 € | 654,69 € |
| 50 | 21,23800 € | 1.061,90 € |
| 100 | 20,46810 € | 2.046,81 € |
| 250 | 19,49156 € | 4.872,89 € |
| Unit Price without VAT: | 26,14000 € |
|---|---|
| Unit Price with VAT: | 30,58380 € |

