


EYG-S0813ZLMD | |
|---|---|
DigiKey Part Number | P121993-ND |
Manufacturer | |
Manufacturer Product Number | EYG-S0813ZLMD |
Description | THERM PAD 123MMX71MM GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 123.00mm x 71.00mm Rectangular |
Datasheet | Datasheet |
Category | Outline 123.00mm x 71.00mm |
Manufacturer Panasonic Industry | Thickness 0.0079" (0.200mm) |
Series | Material Graphite |
Packaging Bulk | Color Gray |
Part Status Active | Shelf Life 12 Months |
Usage IGBT - Heat Transfer Low Thermal Resistance | Shelf Life Start Date Received |
Type Graphite-Pad, Sheet | Base Product Number |
Shape Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 12,20400 € | 244,08 € |
| Unit Price without VAT: | 12,20400 € |
|---|---|
| Unit Price with VAT: | 14,27868 € |

