Thermal Pad Gray 138.00mm x 70.00mm Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermal Pad Gray 138.00mm x 70.00mm Rectangular
Panasonic Soft PGS | Digi-Key Daily

EYG-S0714ZLAE

DigiKey Part Number
P121988-ND
Manufacturer
Manufacturer Product Number
EYG-S0714ZLAE
Description
THERM PAD 138MMX70MM GRAY
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray 138.00mm x 70.00mm Rectangular
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Outline
138.00mm x 70.00mm
Manufacturer
Panasonic Industry
Thickness
0.0079" (0.200mm)
Series
Material
Graphite
Packaging
Bulk
Color
Gray
Part Status
Active
Shelf Life
12 Months
Usage
IGBT - Heat Transfer Low Thermal Resistance
Shelf Life Start
Date Received
Type
Graphite-Pad, Sheet
Base Product Number
Shape
Rectangular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2012,20400 €244,08 €
Manufacturers Standard Package
Unit Price without VAT:12,20400 €
Unit Price with VAT:14,27868 €