


EYG-S0409ZLMG | |
|---|---|
DigiKey Part Number | P122008-ND |
Manufacturer | |
Manufacturer Product Number | EYG-S0409ZLMG |
Description | THERM PAD 88X41MM GRAY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 88.00mm x 41.00mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | IGBT - Heat Transfer Low Thermal Resistance | |
Type | Graphite-Pad, Sheet | |
Shape | Rectangular | |
Outline | 88.00mm x 41.00mm | |
Thickness | 0.0079" (0.200mm) | |
Material | Graphite | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | - | |
Shelf Life | 12 Months | |
Shelf Life Start | Date Received | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,79000 € | 5,79 € |
| 10 | 5,13000 € | 51,30 € |
| 30 | 4,83933 € | 145,18 € |
| 60 | 4,66450 € | 279,87 € |
| 120 | 4,49575 € | 539,49 € |
| 270 | 4,30589 € | 1.162,59 € |
| 510 | 4,16245 € | 2.122,85 € |
| 1.020 | 4,01140 € | 4.091,63 € |
| Unit Price without VAT: | 5,79000 € |
|---|---|
| Unit Price with VAT: | 6,77430 € |

