Thermal Pad Gray 89.50mm x 29.50mm Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermal Pad Gray 89.50mm x 29.50mm Rectangular
Panasonic Soft PGS | Digi-Key Daily

EYG-S0309ZLAK

DigiKey Part Number
P122009-ND
Manufacturer
Manufacturer Product Number
EYG-S0309ZLAK
Description
THERM PAD 89.5X29.5MM GRAY
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray 89.50mm x 29.50mm Rectangular
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Bulk
Part Status
Active
Usage
IGBT - Heat Transfer Low Thermal Resistance
Type
Graphite-Pad, Sheet
Shape
Rectangular
Outline
89.50mm x 29.50mm
Thickness
0.0079" (0.200mm)
Material
Graphite
Adhesive
-
Backing, Carrier
-
Color
Gray
Thermal Resistivity
-
Thermal Conductivity
-
Shelf Life
12 Months
Shelf Life Start
Date Received
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,07000 €4,07 €
103,59900 €35,99 €
303,39533 €101,86 €
603,27267 €196,36 €
1203,15442 €378,53 €
2703,02126 €815,74 €
5102,92067 €1.489,54 €
1.0202,81475 €2.871,05 €
Manufacturers Standard Package
Unit Price without VAT:4,07000 €
Unit Price with VAT:4,76190 €