Thermal Pad Gray 98.00mm x 98.00mm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EYG-R1010ZRME

DigiKey Part Number
10-EYG-R1010ZRME-ND
Manufacturer
Manufacturer Product Number
EYG-R1010ZRME
Description
THERM PAD 98X98MM GRAY
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray 98.00mm x 98.00mm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Outline
98.00mm x 98.00mm
Manufacturer
Panasonic Industry
Thickness
0.0138" (0.350mm)
Series
Material
Graphite
Packaging
Bulk
Color
Gray
Part Status
Active
Thermal Conductivity
28W/m-K
Usage
IGBT - Heat Transfer Low Thermal Resistance
Shelf Life
12 Months
Type
Graphite-Pad, Sheet
Shelf Life Start
Date of Manufacture
Shape
Square
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
134,79000 €34,79 €
1030,79400 €307,94 €
3029,04633 €871,39 €
5028,26680 €1.413,34 €
10027,24170 €2.724,17 €
25025,94144 €6.485,36 €
Manufacturers Standard Package
Unit Price without VAT:34,79000 €
Unit Price with VAT:40,70430 €