4 Line Common Mode Choke Surface Mount 24 Ohms @ 100 MHz 160mA DCR 1.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXC-28CG240U

DigiKey Part Number
P14217TR-ND - Tape & Reel (TR)
P14217CT-ND - Cut Tape (CT)
P14217DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXC-28CG240U
Description
CMC 160MA 4LN 24 OHM SMD
Customer Reference
Detailed Description
4 Line Common Mode Choke Surface Mount 24 Ohms @ 100 MHz 160mA DCR 1.5Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
1.5Ohm
Manufacturer
Panasonic Industry
Voltage Rating - DC
5V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Last Time Buy
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Filter Type
Signal Line
Height (Max)
0.024" (0.60mm)
Number of Lines
4
Package / Case
0804 (2010 Metric), 8 Lead
Impedance @ Frequency
24 Ohms @ 100 MHz
Base Product Number
Current Rating (Max)
160mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EXC-14CH350UPanasonic Industry7.779P19439CT-ND0,14000 €MFR Recommended
EXC-28CH500UPanasonic Industry4.49510-EXC-28CH500UCT-ND0,44000 €MFR Recommended
In-Stock: 6.079
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 31.03.2027
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,30000 €3,00 €
250,27720 €6,93 €
500,26120 €13,06 €
1000,24640 €24,64 €
2500,22796 €56,99 €
5000,21490 €107,45 €
1.0000,20262 €202,62 €
2.5000,18748 €468,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,17679 €883,95 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,43290 €