
EXC-28CG240U | |
|---|---|
DigiKey Part Number | P14217TR-ND - Tape & Reel (TR) P14217CT-ND - Cut Tape (CT) P14217DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXC-28CG240U |
Description | CMC 160MA 4LN 24 OHM SMD |
Customer Reference | |
Detailed Description | 4 Line Common Mode Choke Surface Mount 24 Ohms @ 100 MHz 160mA DCR 1.5Ohm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 1.5Ohm |
Manufacturer Panasonic Industry | Voltage Rating - DC 5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Last Time Buy | Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm) |
Filter Type Signal Line | Height (Max) 0.024" (0.60mm) |
Number of Lines 4 | Package / Case 0804 (2010 Metric), 8 Lead |
Impedance @ Frequency 24 Ohms @ 100 MHz | Base Product Number |
Current Rating (Max) 160mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EXC-14CH350U | Panasonic Industry | 7.779 | P19439CT-ND | 0,15000 € | MFR Recommended |
| EXC-28CH500U | Panasonic Industry | 4.495 | 10-EXC-28CH500UCT-ND | 0,48000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,30000 € | 3,00 € |
| 25 | 0,27720 € | 6,93 € |
| 50 | 0,26120 € | 13,06 € |
| 100 | 0,24640 € | 24,64 € |
| 250 | 0,22796 € | 56,99 € |
| 500 | 0,21490 € | 107,45 € |
| 1.000 | 0,20262 € | 202,62 € |
| 2.500 | 0,18748 € | 468,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,17679 € | 883,95 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,43290 € |

