
EXC-24CF900U | |
|---|---|
DigiKey Part Number | P13761TR-ND - Tape & Reel (TR) P13761CT-ND - Cut Tape (CT) P13761DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXC-24CF900U |
Description | CMC 130MA 2LN 90 OHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 130mA DCR 2.5Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 90 Ohms @ 100 MHz | |
Current Rating (Max) | 130mA | |
DC Resistance (DCR) (Max) | 2.5Ohm | |
Voltage Rating - DC | 5V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.049" L x 0.039" W (1.25mm x 1.00mm) | |
Height (Max) | 0.024" (0.60mm) | |
Package / Case | 0504 (1210 Metric), 4 Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,34100 € | 3,41 € |
| 25 | 0,31520 € | 7,88 € |
| 50 | 0,29740 € | 14,87 € |
| 100 | 0,28040 € | 28,04 € |
| 250 | 0,25940 € | 64,85 € |
| 500 | 0,24458 € | 122,29 € |
| 1.000 | 0,23061 € | 230,61 € |
| 2.500 | 0,21338 € | 533,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,19927 € | 996,35 € |
| 10.000 | 0,18793 € | 1.879,30 € |
| 15.000 | 0,18160 € | 2.724,00 € |
| 25.000 | 0,17395 € | 4.348,75 € |
| 35.000 | 0,17352 € | 6.073,20 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,47970 € |

