22k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-V8V223JV

DigiKey Part Number
Y4223TR-ND - Tape & Reel (TR)
Y4223CT-ND - Cut Tape (CT)
Y4223DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-V8V223JV
Description
RES ARRAY 4 RES 22K OHM 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
22k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Per Element
62.5mW
Manufacturer
Panasonic Industry
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1206 (3216 Metric), Concave, Long Side Terminals
Circuit Type
Isolated
Supplier Device Package
1206
Resistance (Ohms)
22k
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Height - Seated (Max)
0.028" (0.70mm)
Number of Resistors
4
Base Product Number
Number of Pins
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
742C083223JPCTS Resistor Products18.87260-742C083223JPCT-ND0,14000 €Direct
CAT16-223J4LFBourns Inc.32.475CAT16-223J4LFCT-ND0,08000 €Direct
TC164-JR-0722KLYAGEO14.783TC164J-22KCT-ND0,08000 €Upgrade
In-Stock: 32.667
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,09100 €0,91 €
250,07600 €1,90 €
500,06720 €3,36 €
1000,05950 €5,95 €
2500,05092 €12,73 €
5000,04560 €22,80 €
1.0000,04106 €41,06 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,03363 €168,15 €
10.0000,03093 €309,30 €
15.0000,02954 €443,10 €
25.0000,02797 €699,25 €
35.0000,02703 €946,05 €
50.0000,02612 €1.306,00 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16380 €