
EXB-N8V511JX | |
|---|---|
DigiKey Part Number | Y10511TR-ND - Tape & Reel (TR) Y10511CT-ND - Cut Tape (CT) Y10511DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-N8V511JX |
Description | RES ARRAY 4 RES 510 OHM 0804 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 510 Ohm ±5% 31mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-N8V511JX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 510 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 31mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0804, Concave, Long Side Terminals | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06900 € | 0,69 € |
| 25 | 0,05800 € | 1,45 € |
| 50 | 0,05100 € | 2,55 € |
| 100 | 0,04500 € | 4,50 € |
| 250 | 0,03844 € | 9,61 € |
| 500 | 0,03434 € | 17,17 € |
| 1.000 | 0,03083 € | 30,83 € |
| 5.000 | 0,02458 € | 122,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02299 € | 229,90 € |
| 20.000 | 0,02121 € | 424,20 € |
| 30.000 | 0,02030 € | 609,00 € |
| 50.000 | 0,01927 € | 963,50 € |
| 70.000 | 0,01866 € | 1.306,20 € |
| 100.000 | 0,01806 € | 1.806,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,12870 € |

