
EXB-D10C153J | |
|---|---|
DigiKey Part Number | U9153TR-ND - Tape & Reel (TR) U9153CT-ND - Cut Tape (CT) U9153DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-D10C153J |
Description | RES ARRAY 8 RES 15K OHM 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15k Ohm ±5% 50mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-D10C153J Models |
Category | Power Per Element 50mW |
Manufacturer Panasonic Industry | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric), Concave, Long Side Terminals |
Circuit Type Bussed | Supplier Device Package 1206 |
Resistance (Ohms) 15k | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Height - Seated (Max) 0.026" (0.65mm) |
Number of Resistors 8 | Base Product Number |
Number of Pins 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,46400 € | 4,64 € |
| 25 | 0,39560 € | 9,89 € |
| 50 | 0,35280 € | 17,64 € |
| 100 | 0,31660 € | 31,66 € |
| 250 | 0,27672 € | 69,18 € |
| 500 | 0,25178 € | 125,89 € |
| 1.000 | 0,23057 € | 230,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,19668 € | 983,40 € |
| 10.000 | 0,18409 € | 1.840,90 € |
| 15.000 | 0,17763 € | 2.664,45 € |
| 25.000 | 0,17032 € | 4.258,00 € |
| 35.000 | 0,16597 € | 5.808,95 € |
| 50.000 | 0,16171 € | 8.085,50 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,83070 € |


