
EXB-28V910JX | |
|---|---|
DigiKey Part Number | Y7910TR-ND - Tape & Reel (TR) Y7910CT-ND - Cut Tape (CT) Y7910DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-28V910JX |
Description | RES ARRAY 4 RES 91 OHM 0804 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 91 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 91 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0804, Convex, Long Side Terminals | |
Supplier Device Package | 0804 | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03400 € | 0,34 € |
| 25 | 0,02840 € | 0,71 € |
| 50 | 0,02480 € | 1,24 € |
| 100 | 0,02180 € | 2,18 € |
| 250 | 0,01840 € | 4,60 € |
| 500 | 0,01636 € | 8,18 € |
| 1.000 | 0,01459 € | 14,59 € |
| 5.000 | 0,01143 € | 57,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01061 € | 106,10 € |
| 20.000 | 0,00972 € | 194,40 € |
| 30.000 | 0,00926 € | 277,80 € |
| 50.000 | 0,00874 € | 437,00 € |
| 70.000 | 0,00843 € | 590,10 € |
| 100.000 | 0,00812 € | 812,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

