1M Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-28V105JX

DigiKey Part Number
Y7105TR-ND - Tape & Reel (TR)
Y7105CT-ND - Cut Tape (CT)
Y7105DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-28V105JX
Description
RES ARRAY 4 RES 1M OHM 0804
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1M Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
EXB-28V105JX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Manufacturer
Panasonic Industry
Operating Temperature
-55°C ~ 125°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Circuit Type
Isolated
Package / Case
0804, Convex, Long Side Terminals
Resistance (Ohms)
1M
Supplier Device Package
0804
Tolerance
±5%
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Number of Resistors
4
Height - Seated (Max)
0.018" (0.45mm)
Number of Pins
8
Base Product Number
Power Per Element
62.5mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RAVF104DJT1M00Stackpole Electronics Inc20.000738-RAVF104DJT1M00CT-ND0,09000 €Parametric Equivalent
YC124-JR-071MLYAGEO29.41013-YC124-JR-071MLCT-ND0,09000 €Parametric Equivalent
In-Stock: 3.274
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03600 €0,36 €
250,03040 €0,76 €
500,02660 €1,33 €
1000,02340 €2,34 €
2500,01980 €4,95 €
5000,01760 €8,80 €
1.0000,01570 €15,70 €
5.0000,01233 €61,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01145 €114,50 €
20.0000,01050 €210,00 €
30.0000,01001 €300,30 €
50.0000,00945 €472,50 €
70.0000,00912 €638,40 €
100.0000,00879 €879,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10530 €