
EXB-28N330JX | |
|---|---|
DigiKey Part Number | P16162TR-ND - Tape & Reel (TR) P16162CT-ND - Cut Tape (CT) P16162DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-28N330JX |
Description | RES ARRAY 4 RES 33 OHM 0804 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
Category | Power Per Element 62.5mW |
Manufacturer Panasonic Industry | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 33 | Package / Case 0804, Convex, Long Side Terminals |
Tolerance ±5% | Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm) |
Number of Resistors 4 | Height - Seated (Max) 0.018" (0.45mm) |
Number of Pins 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04200 € | 0,42 € |
| 25 | 0,03480 € | 0,87 € |
| 50 | 0,03040 € | 1,52 € |
| 100 | 0,02680 € | 2,68 € |
| 250 | 0,02276 € | 5,69 € |
| 500 | 0,02022 € | 10,11 € |
| 1.000 | 0,01808 € | 18,08 € |
| 5.000 | 0,01425 € | 71,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01325 € | 132,50 € |
| 20.000 | 0,01216 € | 243,20 € |
| 30.000 | 0,01160 € | 348,00 € |
| 50.000 | 0,01097 € | 548,50 € |
| 70.000 | 0,01059 € | 741,30 € |
| 100.000 | 0,01023 € | 1.023,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09360 € |

