
EXB-24V822JX | |
|---|---|
DigiKey Part Number | Y5822TR-ND - Tape & Reel (TR) Y5822CT-ND - Cut Tape (CT) Y5822DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-24V822JX |
Description | RES ARRAY 2 RES 8.2K OHM 0404 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8.2k Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex |
Datasheet | Datasheet |
EDA/CAD Models | EXB-24V822JX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 8.2k | |
Tolerance | ±5% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 4 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0404 (1010 Metric), Convex | |
Supplier Device Package | 0404 | |
Size / Dimension | 0.039" L x 0.039" W (1.00mm x 1.00mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,01299 € | 259,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13800 € | 1,38 € |
| 25 | 0,11640 € | 2,91 € |
| 50 | 0,10260 € | 5,13 € |
| 100 | 0,09110 € | 9,11 € |
| 250 | 0,07840 € | 19,60 € |
| 500 | 0,07044 € | 35,22 € |
| 1.000 | 0,06366 € | 63,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,15800 € | 1,58 € |
| 25 | 0,12720 € | 3,18 € |
| 50 | 0,10800 € | 5,40 € |
| 100 | 0,09250 € | 9,25 € |
| 250 | 0,07588 € | 18,97 € |
| 500 | 0,06570 € | 32,85 € |
| 1.000 | 0,05720 € | 57,20 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |

