Reflective, Convergent Optical Sensor 0.787" ~ 2.756" (20mm ~ 70mm) ADJ PNP - Open Collector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EX-L262-P

DigiKey Part Number
1110-1525-ND
Manufacturer
Manufacturer Product Number
EX-L262-P
Description
SENSOR REFLECTIVE 70MM PNP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Reflective, Convergent Optical Sensor 0.787" ~ 2.756" (20mm ~ 70mm) ADJ PNP - Open Collector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Box
Part Status
Active
Sensing Method
Reflective, Convergent
Sensing Distance
0.787" ~ 2.756" (20mm ~ 70mm) ADJ
Voltage - Supply
12V ~ 24V
Response Time
500µs
Output Configuration
PNP - Open Collector
Light Source
Red Laser Diode (650nm)
Connection Method
Cable
Ingress Protection
IP67
Cable Length
78.74" (2m)
Adjustment Type
Adjustable
Operating Temperature
-10°C ~ 55°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
1237,96000 €237,96 €
Manufacturers Standard Package
Unit Price without VAT:237,96000 €
Unit Price with VAT:278,41320 €