


EWTS5GNB21 | |
|---|---|
DigiKey Part Number | 10-EWTS5GNB21TR-ND - Tape & Reel (TR) 10-EWTS5GNB21CT-ND - Cut Tape (CT) 10-EWTS5GNB21DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EWTS5GNB21 |
Description | SENSOR INTERTIAL 6DOF HI PERF |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, 6 Axis Sensor SPI Output |
Datasheet | Datasheet |
Category | Output Type SPI |
Manufacturer Panasonic Industry | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 24-TFQFN Exposed Pad |
Part Status Last Time Buy | Supplier Device Package 24-QFN (4.5x4.5) |
Sensor Type Accelerometer, Gyroscope, 6 Axis | Mounting Type Surface Mount, Wettable Flank |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,20000 € | 18,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 15,87654 € | 31.753,08 € |
| Unit Price without VAT: | 18,20000 € |
|---|---|
| Unit Price with VAT: | 21,29400 € |









