



EVQ-Q2203W | |
|---|---|
DigiKey Part Number | P12964STR-ND - Tape & Reel (TR) P12964SCT-ND - Cut Tape (CT) P12964SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVQ-Q2203W |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EVQ-Q2203W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.02A @ 15VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 3.10mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.50mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 350gf | |
Ingress Protection | - | |
Features | Grounding Pin | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,19600 € | 1,96 € |
| 25 | 0,18400 € | 4,60 € |
| 100 | 0,16490 € | 16,49 € |
| 250 | 0,15288 € | 38,22 € |
| 500 | 0,14426 € | 72,13 € |
| 1.000 | 0,13617 € | 136,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12996 € | 259,92 € |
| 4.000 | 0,12305 € | 492,20 € |
| 6.000 | 0,11931 € | 715,86 € |
| 10.000 | 0,11493 € | 1.149,30 € |
| 14.000 | 0,11224 € | 1.571,36 € |
| 20.000 | 0,10955 € | 2.191,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |









