
EVQ-P7K01P | |
|---|---|
DigiKey Part Number | P16768TR-ND - Tape & Reel (TR) P16768CT-ND - Cut Tape (CT) P16768DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVQ-P7K01P |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | EVQ-P7K01P Models |
Category | Actuator Orientation Side Actuated |
Mfr | Termination Style J Lead |
Series | Outline 4.30mm x 2.90mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 160gf |
Circuit SPST-NO | Operating Temperature -20°C ~ 70°C |
Switch Function Off-Mom | Switch Travel 0.20mm |
Contact Rating @ Voltage 0.05A @ 12VDC | Mechanical Life 100,000 Cycles |
Actuator Type Rectangular Button | Base Product Number |
Mounting Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EVQ-P7K01K | Panasonic Industry | 477 | P12282SCT-ND | 0,49000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,21700 € | 2,17 € |
| 25 | 0,20280 € | 5,07 € |
| 100 | 0,18170 € | 18,17 € |
| 250 | 0,16844 € | 42,11 € |
| 500 | 0,15896 € | 79,48 € |
| 1.000 | 0,15008 € | 150,08 € |
| 2.500 | 0,13937 € | 348,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,13341 € | 667,05 € |
| 10.000 | 0,12681 € | 1.268,10 € |
| 15.000 | 0,12329 € | 1.849,35 € |
| 25.000 | 0,11920 € | 2.980,00 € |
| 35.000 | 0,11670 € | 4.084,50 € |
| 50.000 | 0,11422 € | 5.711,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29250 € |







