
EVQ-P2602W | |
|---|---|
DigiKey Part Number | P12301STR-ND - Tape & Reel (TR) P12301SCT-ND - Cut Tape (CT) P12301SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVQ-P2602W |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EVQ-P2602W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.02A @ 15VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 4.70mm x 3.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 350gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,53300 € | 5,33 € |
| 25 | 0,49600 € | 12,40 € |
| 100 | 0,44260 € | 44,26 € |
| 250 | 0,40992 € | 102,48 € |
| 500 | 0,38710 € | 193,55 € |
| 1.000 | 0,36606 € | 366,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,33630 € | 1.345,20 € |
| 8.000 | 0,32064 € | 2.565,12 € |
| 12.000 | 0,31233 € | 3.747,96 € |
| 20.000 | 0,30272 € | 6.054,40 € |
| 28.000 | 0,29689 € | 8.312,92 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,72540 € |











