
EVQ-6Q201W | |
|---|---|
DigiKey Part Number | P124392TR-ND - Tape & Reel (TR) P124392CT-ND - Cut Tape (CT) P124392DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVQ-6Q201W |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.02A @ 15VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.50mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 80gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.20mm | |
Mechanical Life | 2,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,29700 € | 2,97 € |
| 100 | 0,21270 € | 21,27 € |
| 500 | 0,17502 € | 87,51 € |
| 1.000 | 0,16262 € | 162,62 € |
| 2.000 | 0,15207 € | 304,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,14596 € | 583,84 € |
| 8.000 | 0,13820 € | 1.105,60 € |
| 12.000 | 0,13422 € | 1.610,64 € |
| 20.000 | 0,12973 € | 2.594,60 € |
| 28.000 | 0,12706 € | 3.557,68 € |
| 40.000 | 0,12445 € | 4.978,00 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,50310 € |



