
EVP-BT7G4A000 | |
|---|---|
DigiKey Part Number | 10-EVP-BT7G4A000TR-ND - Tape & Reel (TR) 10-EVP-BT7G4A000CT-ND - Cut Tape (CT) 10-EVP-BT7G4A000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVP-BT7G4A000 |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EVP-BT7G4A000 Models |
Category | Actuator Height off PCB, Vertical 4.30mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style SMD (SMT) Tab |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 6.50mm x 6.00mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 357gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.02A @ 15VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,23500 € | 2,35 € |
| 25 | 0,21920 € | 5,48 € |
| 100 | 0,19650 € | 19,65 € |
| 250 | 0,18208 € | 45,52 € |
| 500 | 0,17182 € | 85,91 € |
| 1.000 | 0,16223 € | 162,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15490 € | 309,80 € |
| 4.000 | 0,14675 € | 587,00 € |
| 6.000 | 0,14235 € | 854,10 € |
| 10.000 | 0,13721 € | 1.372,10 € |
| 14.000 | 0,13405 € | 1.876,70 € |
| 20.000 | 0,13090 € | 2.618,00 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,31590 € |

