Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVP-BT4A4A000

DigiKey Part Number
10-EVP-BT4A4A000TR-ND - Tape & Reel (TR)
10-EVP-BT4A4A000CT-ND - Cut Tape (CT)
10-EVP-BT4A4A000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EVP-BT4A4A000
Description
SWITCH TACTILE SPST-NO 0.02A 15V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.02A @ 15VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
4.30mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
SMD (SMT) Tab
Outline
6.50mm x 6.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
133gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
-
Switch Travel
0.25mm
Mechanical Life
1,000,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 902
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,21500 €2,15 €
250,20120 €5,03 €
1000,18030 €18,03 €
2500,16708 €41,77 €
5000,15770 €78,85 €
1.0000,14888 €148,88 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,14211 €284,22 €
4.0000,13459 €538,36 €
6.0000,13053 €783,18 €
10.0000,12577 €1.257,70 €
14.0000,12285 €1.719,90 €
20.0000,11993 €2.398,60 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,29250 €