
EVP-BL9A2F000 | |
|---|---|
DigiKey Part Number | 10-EVP-BL9A2F000TR-ND - Tape & Reel (TR) 10-EVP-BL9A2F000CT-ND - Cut Tape (CT) 10-EVP-BL9A2F000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVP-BL9A2F000 |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Height off PCB, Vertical 0.57mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style SMD (SMT) Tab |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 2.80mm x 1.90mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 229gf |
Switch Function Off-Mom | Ingress Protection IP67 - Dust Tight, Waterproof |
Contact Rating @ Voltage 0.02A @ 15VDC | Operating Temperature -40°C ~ 85°C |
Actuator Type Standard | Switch Travel 0.15mm |
Mounting Type | Mechanical Life 300,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,21700 € | 2,17 € |
| 25 | 0,20240 € | 5,06 € |
| 100 | 0,18140 € | 18,14 € |
| 250 | 0,16812 € | 42,03 € |
| 500 | 0,15866 € | 79,33 € |
| 1.000 | 0,14979 € | 149,79 € |
| 2.500 | 0,13910 € | 347,75 € |
| 5.000 | 0,13185 € | 659,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,12070 € | 2.414,00 € |
| 40.000 | 0,11552 € | 4.620,80 € |
| 60.000 | 0,11280 € | 6.768,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29250 € |


