
EVP-BL2A1F000 | |
|---|---|
DigiKey Part Number | 10-EVP-BL2A1F000TR-ND - Tape & Reel (TR) 10-EVP-BL2A1F000CT-ND - Cut Tape (CT) 10-EVP-BL2A1F000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVP-BL2A1F000 |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.02A @ 15VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 0.53mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 2.80mm x 1.90mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 163gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.15mm | |
Mechanical Life | 300,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,21900 € | 2,19 € |
| 25 | 0,20480 € | 5,12 € |
| 100 | 0,18370 € | 18,37 € |
| 250 | 0,17024 € | 42,56 € |
| 500 | 0,16066 € | 80,33 € |
| 1.000 | 0,15167 € | 151,67 € |
| 2.500 | 0,14085 € | 352,12 € |
| 5.000 | 0,13351 € | 667,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,12222 € | 2.444,40 € |
| 40.000 | 0,11698 € | 4.679,20 € |
| 60.000 | 0,11422 € | 6.853,20 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29250 € |

