



EVP-AEBB2A | |
|---|---|
DigiKey Part Number | P15500TR-ND - Tape & Reel (TR) P15500CT-ND - Cut Tape (CT) P15500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVP-AEBB2A |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Edge Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | EVP-AEBB2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.02A @ 15VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | 1.70mm | |
Actuator Orientation | Side Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 4.80mm x 2.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.15mm | |
Mechanical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,67700 € | 6,77 € |
| 25 | 0,63040 € | 15,76 € |
| 100 | 0,56210 € | 56,21 € |
| 250 | 0,52068 € | 130,17 € |
| 500 | 0,49186 € | 245,93 € |
| 1.000 | 0,46541 € | 465,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,42809 € | 1.498,32 € |
| 7.000 | 0,40835 € | 2.858,45 € |
| 10.500 | 0,39788 € | 4.177,74 € |
| 17.500 | 0,38578 € | 6.751,15 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,92430 € |





